895-080-500-507

Heilind Number:EDA895-080-500-507
Manufacturer:EDAC
Manufacturer Number:895-080-500-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-500-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-500-507

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. The two rows of contacts, crafted from Copper Alloy, offer reliable conductivity for optimal signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, it ensures precise alignment on your circuit board. Boasting 80 positions, it provides ample connectivity for your applications. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C ensures stable performance even in challenging environments. Upgrade your PCB setup with this essential connector for seamless and efficient connectivity.