895-080-500-802

Heilind Number:EDA895-080-500-802
Manufacturer:EDAC
Manufacturer Number:895-080-500-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-500-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-500-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for utmost reliability, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in any environment. With two rows of 80 positions each, it offers ample connection points for seamless data transfer. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your setup with this essential component and experience seamless connectivity like never before.