895-080-500-803

Heilind Number:EDA895-080-500-803
Manufacturer:EDAC
Manufacturer Number:895-080-500-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-500-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-500-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and reliability in mind, this two-row connector boasts 80 positions for seamless board-to-board interfacing. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures optimal performance even in harsh environments, with a wide operating temperature range of -40 to 105 °C. The black housing not only adds a sleek touch to your setup but also provides enhanced protection. With a pitch of .1 in and row spacing of .2 in, it offers efficient signal transmission. The copper alloy contact material guarantees low contact resistance for uninterrupted power delivery. Perfect for a straight mount orientation, this connector is a versatile solution for various electronic applications. Trust in its quality and durability for seamless connectivity in your projects.