895-080-500-804

Heilind Number:EDA895-080-500-804
Manufacturer:EDAC
Manufacturer Number:895-080-500-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-500-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-500-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 80-position Board To Board PCB Connector. Designed for seamless integration, its black UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety. The copper alloy contacts guarantee reliable signal transmission, while the 3 A amperage rating supports efficient power transfer. With a compact .1-inch pitch and 2-row configuration, this connector offers optimal space utilization. Its straight mount orientation and -40 to 105°C operating temperature range further enhance versatility, making it ideal for a wide range of applications. Trust in this essential component for seamless and secure connections in your electronic assemblies.