895-080-500-812

Heilind Number:EDA895-080-500-812
Manufacturer:EDAC
Manufacturer Number:895-080-500-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-500-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-500-812

Detailed Description

Enhance connectivity in your PCB layouts with our versatile Board To Board Card Edge Connector. Designed for seamless integration, this black connector features 80 positions with two rows for optimal signal transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance in diverse electronic applications. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient board-to-board connections. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Elevate your PCB designs with this essential connector, perfect for high-speed data transmission and power delivery.