895-080-520-201

Heilind Number:EDA895-080-520-201
Manufacturer:EDAC
Manufacturer Number:895-080-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-520-201

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 80 positions with a pitch of .1 inches, ensuring precision in your electronic connections. The durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts guarantee reliable performance, even in challenging environments with an operating temperature range of -40 to 105 °C. With two rows and a row spacing of .2 inches, it offers efficient signal transmission. Its straight mount orientation makes installation a breeze. Trust in this connector for optimal functionality in your electronic projects.