895-080-520-202

Heilind Number:EDA895-080-520-202
Manufacturer:EDAC
Manufacturer Number:895-080-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-520-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on PCBs, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black, ensuring robust and reliable performance. With a compact form factor and a straight mount orientation, it facilitates efficient space utilization on your board. The two rows of 80 positions each, with a pitch of .1 inches and row spacing of .2 inches, allow for intricate and dense PCB layouts while maintaining optimal signal integrity. Crafted with precision, the contacts are made of copper alloy, guaranteeing excellent conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for diverse industrial applications. Elevate your PCB design with this essential component, a must-have in your electronic assembly toolkit.