895-080-520-203

Heilind Number:EDA895-080-520-203
Manufacturer:EDAC
Manufacturer Number:895-080-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-520-203

Detailed Description

Elevate your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this essential component features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it guarantees reliable power transmission across 80 positions. The straight mount orientation and precise row spacing of .2 inch allow for easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality in diverse environments. Trust in this connector for efficient and secure connections in your PCB projects.