895-080-520-208

Heilind Number:EDA895-080-520-208
Manufacturer:EDAC
Manufacturer Number:895-080-520-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-520-208

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector in sleek black. Designed for optimal performance, this connector features 80 positions in two rows, with a pitch of .1 inches and row spacing of .2 inches. Made with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable conductivity in any application. With a straight mount orientation and operating temperature range of -40 to 105°C, it's perfect for a wide range of environments. Upgrade your electronic projects with this essential connector.