895-080-520-502

Heilind Number:EDA895-080-520-502
Manufacturer:EDAC
Manufacturer Number:895-080-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-520-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-520-502

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 80 positions spread across two rows, ensuring reliable and efficient signal transmission. Its durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees longevity even in demanding environments. The contact material, Copper Alloy, further enhances conductivity, while the .1-inch pitch and .2-inch row spacing offer precise and secure connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is versatile and reliable for a wide range of applications. Upgrade your PCB assembly with this essential component, a staple in our extensive lineup of high-quality connectors.