895-080-520-504

Heilind Number:EDA895-080-520-504
Manufacturer:EDAC
Manufacturer Number:895-080-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-520-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-520-504

Detailed Description

Enhance connectivity within your electronic devices with this premium Board To Board PCB Connector. Featuring a sleek black design, it seamlessly integrates into your circuitry with a 2-row configuration and 80 positions for optimal signal transmission. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance, while the Copper Alloy contact material guarantees stable connections. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless data transfer. Designed for versatility, this connector supports a straight mount orientation, making it ideal for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it meets the demands of diverse industries with ease. Upgrade your connectivity solutions with this essential component for efficient and reliable circuit board connections.