895-080-520-507

Heilind Number:EDA895-080-520-507
Manufacturer:EDAC
Manufacturer Number:895-080-520-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-520-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-520-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for efficiency, it features a dual-row, 80-position configuration with a tight pitch of .1 inches, ensuring seamless signal transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety, even in harsh operating conditions ranging from -40 to 105°C. Each contact is crafted from robust Copper Alloy, offering reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is quick and hassle-free. Upgrade your electronics assembly with this essential component, perfect for a wide range of applications.