895-080-520-508

Heilind Number:EDA895-080-520-508
Manufacturer:EDAC
Manufacturer Number:895-080-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-520-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-520-508

Detailed Description

Enhance your electronic connections with our 80-position Board To Board PCB Connector, designed for seamless integration in various applications. This straight-mount connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in harsh environments. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transmission while saving valuable board space. Crafted with high-quality copper alloy contacts, it guarantees excellent conductivity and long-term durability. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial and commercial environments. Upgrade your PCB connectivity with this essential component, a perfect choice for professionals in the field.