895-080-520-802

Heilind Number:EDA895-080-520-802
Manufacturer:EDAC
Manufacturer Number:895-080-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-520-802

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Featuring a sleek black design, it offers reliable performance with an amperage rating of 3 A. The housing is made of UL 94V-0 Polyphenylene Sulfide for durability and safety. With two rows and 80 positions, it provides ample connectivity options, while the copper alloy contact material ensures optimal conductivity. The compact pitch of .1 inches and row spacing of .2 inches make it ideal for efficient PCB connections. Designed for straight mounting orientation, it can withstand a wide operating temperature range from -40 to 105 °C. Perfect for various applications in electronics, this connector guarantees seamless and secure board-to-board connections. Elevate your connectivity experience with this essential component.