895-080-520-803

Heilind Number:EDA895-080-520-803
Manufacturer:EDAC
Manufacturer Number:895-080-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-520-803

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge Board-to-Board PCB Connector. Designed for seamless integration, this component boasts a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and a total of 80 positions, it offers ample room for efficient data transfer. Crafted from high-quality Copper Alloy, the connectors guarantee optimal conductivity. The .1-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation further simplifies the process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.