895-080-520-804

Heilind Number:EDA895-080-520-804
Manufacturer:EDAC
Manufacturer Number:895-080-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-520-804

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector features 80 positions spread across two rows, ensuring optimal performance for your electronic devices. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, this connector offers reliable conductivity in even the most demanding environments. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures stable functionality. Elevate your PCB assembly with this essential component, perfect for various applications in the electronics industry.