895-080-520-807

Heilind Number:EDA895-080-520-807
Manufacturer:EDAC
Manufacturer Number:895-080-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-520-807

Detailed Description

Enhance your circuit connections with this high-quality 2-row card edge connector. Designed for durability and performance, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in demanding environments. With a contact material of copper alloy and a pitch of .1 inches, it guarantees efficient conductivity. Featuring 80 positions, it offers ample connectivity for your PCBs. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component.