895-080-521-207

Heilind Number:EDA895-080-521-207
Manufacturer:EDAC
Manufacturer Number:895-080-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-521-207

Detailed Description

Enhance your connectivity with this versatile Board-to-Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With its two rows of 80 positions each, this connector offers ample room for your PCB assembly needs. The contact material, crafted from high-quality Copper Alloy, guarantees reliable and efficient data transmission. Boasting a pitch of .1 inches and row spacing of .2 inches, it facilitates effortless installation. Its straight mount orientation further simplifies the setup process. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environmental conditions. Upgrade your connectivity solutions with this essential component.