895-080-521-503

Heilind Number:EDA895-080-521-503
Manufacturer:EDAC
Manufacturer Number:895-080-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-521-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-521-503

Detailed Description

Enhance your electronic connections with this sleek and efficient Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 80 positions, ensuring optimal connectivity for your circuit boards. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, guaranteeing a secure and stable fit. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, offers exceptional protection and longevity. Its copper alloy contact material ensures reliable conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of electronic applications. Upgrade your PCB connections with this high-performance connector, a must-have for any electronics enthusiast or professional.