895-080-521-512

Heilind Number:EDA895-080-521-512
Manufacturer:EDAC
Manufacturer Number:895-080-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-521-512

Detailed Description

Enhance connectivity in your electronic setups with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features 80 positions arranged in two rows with a .1-inch pitch, ensuring optimal signal transfer. The rugged housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability in demanding environments, while the copper alloy contacts provide reliable conductivity. With a straight mount orientation and a temperature range spanning from -40 to 105 °C, this connector offers versatility for various applications. Elevate your PCB connections with this essential component.