895-080-521-802

Heilind Number:EDA895-080-521-802
Manufacturer:EDAC
Manufacturer Number:895-080-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-521-802

Detailed Description

Elevate your connectivity with this sleek black Board-to-Board PCB Connector. Designed for seamless integration, its UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety. With two rows of 80 copper alloy contacts, each meticulously spaced at .1 inch, you can achieve high-speed data transfer with ease. The straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in any environment. Perfect for demanding applications, this connector is a must-have for any PCB project.