895-080-521-803

Heilind Number:EDA895-080-521-803
Manufacturer:EDAC
Manufacturer Number:895-080-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-521-803

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Engineered for precision and durability, this connector features 80 positions with a pitch of .1 inches, ensuring seamless data transfer. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliable insulation and protection. Its copper alloy contact material and 3A amperage rating provide efficient power transmission, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Perfect for professionals and DIY enthusiasts alike, it offers exceptional quality and performance in every use.