895-080-521-808

Heilind Number:EDA895-080-521-808
Manufacturer:EDAC
Manufacturer Number:895-080-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-521-808

Detailed Description

Easily connect your printed circuit boards with our Board-to-Board Card Edge Connector. With a sleek black design, this connector offers reliable power delivery at an amperage of 3A. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and featuring copper alloy contacts, it ensures secure and efficient conductivity. With two rows, each with 80 positions spaced at 0.1 inches, it provides ample room for seamless board integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Trust in its straight mount orientation for a hassle-free installation process. Upgrade your PCB connectivity with this essential component.