895-080-521-812

Heilind Number:EDA895-080-521-812
Manufacturer:EDAC
Manufacturer Number:895-080-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-521-812

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector. Featuring a sleek black design, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing for durability. With two rows of 80 copper alloy contacts, it ensures reliable power transmission at a rated amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for efficient PCB integration, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, our connector is ideal for various industrial applications. Upgrade your connectivity with this essential component.