895-080-523-207

Heilind Number:EDA895-080-523-207
Manufacturer:EDAC
Manufacturer Number:895-080-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-523-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable power transmission at an amperage of 3A. Perfect for various PCB applications, it boasts 80 positions for versatile connectivity. Its straight mount orientation and row spacing of .2 inch ensure easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance even in harsh environments. Trust in this connector for efficient and secure connections in your projects.