895-080-523-212

Heilind Number:EDA895-080-523-212
Manufacturer:EDAC
Manufacturer Number:895-080-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-523-212

Detailed Description

Enhance your electronic connections with this high-performing 80-position board-to-board PCB connector. Designed for seamless integration, its durable black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliability in even the most demanding environments. The copper alloy contact material guarantees efficient power transfer, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and secure PCB connections.