895-080-523-802

Heilind Number:EDA895-080-523-802
Manufacturer:EDAC
Manufacturer Number:895-080-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-523-802

Detailed Description

Enhance your PCB connections with this robust and efficient Board To Board Card Edge Connector. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it ensures reliable and secure performance. Featuring two rows with a total of 80 positions and a pitch of .1 inches, it offers ample connectivity for your electronic devices. With a straight mount orientation and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Upgrade your circuit boards with this essential connector for seamless and durable connections.