895-080-523-804

Heilind Number:EDA895-080-523-804
Manufacturer:EDAC
Manufacturer Number:895-080-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-523-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-523-804

Detailed Description

Enhance connectivity on your PCB with our Board To Board Card Edge Connector. Designed for optimal performance, this black connector features two rows of 80 positions, ensuring seamless data transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .1 inch, it offers reliable conductivity. Its straight mount orientation and -40 to 105°C operating temperature range make it suitable for various applications. Upgrade your electronic devices with this high-quality connector.