895-080-524-204

Heilind Number:EDA895-080-524-204
Manufacturer:EDAC
Manufacturer Number:895-080-524-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-524-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-524-204

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration within electronic systems, it boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. With two rows of precision-engineered copper alloy contacts, each spaced at .1 inch pitch and .2 inch row spacing, it offers a total of 80 positions for comprehensive connectivity. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Perfect for enhancing the functionality of your devices, it's a must-have component in your connectivity toolkit.