895-080-524-207

Heilind Number:EDA895-080-524-207
Manufacturer:EDAC
Manufacturer Number:895-080-524-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-524-207

Detailed Description

Enhance your PCB connectivity with this high-performance Black Card Edge Connector. With a sleek design and durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliable power delivery at an amperage of 3 A. Featuring two rows and 80 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contact material guarantees optimal signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precision in assembly. Designed for straight mount orientation, it can withstand temperatures ranging from -40 to 105°C, making it suitable for diverse operating environments. Upgrade your electronic projects with this essential component.