895-080-524-208

Heilind Number:EDA895-080-524-208
Manufacturer:EDAC
Manufacturer Number:895-080-524-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-524-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-524-208

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. Boasting a sleek design with UL 94V-0 Polyphenylene Sulfide housing material, it ensures both durability and safety. Featuring two rows with a total of 80 positions, copper alloy contact material, and a pitch of .1 inch, it offers seamless and reliable data transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup today with this essential component.