895-080-524-503

Heilind Number:EDA895-080-524-503
Manufacturer:EDAC
Manufacturer Number:895-080-524-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-524-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-524-503

Detailed Description

Discover seamless connectivity with our high-performance Board To Board PCB Connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in any application. With two rows of 80 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers ample connectivity options for your PCB needs. The straight mount orientation and an operating temperature range of -40 to 105°C make it versatile and suitable for a wide range of environments. Elevate your connection game with this essential component for your electronic projects.