895-080-524-507

Heilind Number:EDA895-080-524-507
Manufacturer:EDAC
Manufacturer Number:895-080-524-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-524-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-524-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 80 positions with a pitch of .1 in, ensuring efficient data transfer. The durable housing is made of UL 94V-0 Polyphenylene Sulfide, offering excellent protection and reliability. Copper alloy contact material guarantees optimal conductivity, while a straight mount orientation allows for easy installation. With a wide operating temperature range of -40 to 105 °C, this connector is ideal for both standard and demanding environments. Upgrade your connectivity solutions today.