895-080-524-802

Heilind Number:EDA895-080-524-802
Manufacturer:EDAC
Manufacturer Number:895-080-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-524-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-524-802

Detailed Description

Enhance your PCB connectivity with this sleek Board to Board Connector in classic black. With two rows and 80 positions, it offers ample space for seamless data transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. The copper alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is designed for optimal performance in any environment.Upgrade your PCB setup with this essential component.