895-080-525-201

Heilind Number:EDA895-080-525-201
Manufacturer:EDAC
Manufacturer Number:895-080-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-525-201

Detailed Description

Enhance your PCB connections with our versatile Board To Board Card Edge Connector, designed for seamless integration in a variety of electronic setups. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Featuring two rows of Copper Alloy contacts, with a pitch of .1 inches and a total of 80 positions, it guarantees efficient signal transfer. The straight mount orientation and .2-inch row spacing offer easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Upgrade your connectivity solutions with this essential component, a perfect fit for any electronic project.