895-080-525-202

Heilind Number:EDA895-080-525-202
Manufacturer:EDAC
Manufacturer Number:895-080-525-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-525-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-525-202

Detailed Description

Enhance connectivity in your electronic projects with this sleek and efficient Board To Board PCB Connector. Designed for seamless integration, this connector features a total of 80 positions arranged in two rows, with a pitch of .1 inches and row spacing of .2 inches. The housing material, crafted from UL 94V-0 Polyphenylene Sulfide, ensures both durability and safety in operation, even in challenging environments with temperatures ranging from -40 to 105 °C. The contact material, made of high-quality Copper Alloy, guarantees reliable and low-resistance connections. With a straight mount orientation, this black connector is perfect for various applications in the field of PCB assembly and electronic engineering. Upgrade your connectivity solutions today with this essential component.