895-080-525-212

Heilind Number:EDA895-080-525-212
Manufacturer:EDAC
Manufacturer Number:895-080-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-525-212

Detailed Description

Enhance your circuit connectivity with this high-quality Black Card Edge Connector. Featuring a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures reliable performance. With two rows of 80 positions in a compact .1 inch pitch, it offers efficient signal transmission. The straight mount orientation and .2 inch row spacing make it easy to install and use. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in the electronics industry. Elevate your PCB connection standards with this essential component.