895-080-525-502

Heilind Number:EDA895-080-525-502
Manufacturer:EDAC
Manufacturer Number:895-080-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-525-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-525-502

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Card Edge Connector in sleek black. Designed for optimal performance, this connector features 80 positions with a double row layout, ensuring efficient signal transmission. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for durability and safety. Each contact is made of robust Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of applications. Trust in our connector to deliver seamless and secure connections for your PCB projects.