895-080-525-504

Heilind Number:EDA895-080-525-504
Manufacturer:EDAC
Manufacturer Number:895-080-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-525-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-525-504

Detailed Description

Enhance your circuit board connectivity with our double-row black Card Edge Connector. Designed for seamless integration, this connector features 80 positions with a pitch of .1 inches, ensuring precise and secure connections. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees durability and reliable performance even in harsh environments. The straight mount orientation and row spacing of .2 inches facilitate easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your PCB setup with this essential component for seamless data and power transmission.