895-080-525-802

Heilind Number:EDA895-080-525-802
Manufacturer:EDAC
Manufacturer Number:895-080-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-525-802

Detailed Description

Efficiently connect your PCBs with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 80 positions, ensuring reliable communication between boards. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability while maintaining a professional look. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless assembly. Crafted with copper alloy contacts, it ensures optimal conductivity even in demanding environments. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Trust in this connector for secure and efficient board-to-board connections.