895-080-540-202

Heilind Number:EDA895-080-540-202
Manufacturer:EDAC
Manufacturer Number:895-080-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-540-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for durability and safety. The connector boasts two rows with a total of 80 positions, ensuring ample connectivity options. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. The contact material, made from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly within a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, making it a versatile and essential component for your PCB projects.