895-080-540-203

Heilind Number:EDA895-080-540-203
Manufacturer:EDAC
Manufacturer Number:895-080-540-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-540-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it offers a seamless fit for streamlined assembly. With a 3A amperage and UL 94V-0 Polyphenylene Sulfide housing material, it ensures both reliable power transmission and durability. The 80 positions, spaced at a .1 inch pitch with 2 rows and .2 inch row spacing, provide ample room for intricate circuitry. Crafted with copper alloy contacts, it guarantees optimal signal conductivity. Designed for straight mounting orientation, it's versatile for various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for efficient and resilient electronic connections.