895-080-540-204

Heilind Number:EDA895-080-540-204
Manufacturer:EDAC
Manufacturer Number:895-080-540-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-540-204

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector in sleek Black. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures reliability in various environments. Featuring two rows of 80 positions each, it offers ample room for seamless connections. The contact material, Copper Alloy, guarantees optimal conductivity. Designed for straight mount orientation, it facilitates easy installation on your PCB. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for diverse applications. Elevate your electronic projects with this essential connector.