895-080-540-207

Heilind Number:EDA895-080-540-207
Manufacturer:EDAC
Manufacturer Number:895-080-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-540-207

Detailed Description

This high-performance black Board To Board PCB Connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation in diverse environments. With two rows and 80 positions, it offers ample connectivity for your PCB assemblies. The contact material is crafted from Copper Alloy, guaranteeing excellent conductivity. Designed for straight mount orientation, it facilitates seamless integration into your electronic systems. Boasting a pitch of .1 in and row spacing of .2 in, it enables precise and efficient connections. Operating within a temperature range of -40 to 105 °C, this connector is ideal for both standard and demanding applications. Trust in its quality and performance for your connectivity needs.