895-080-540-208

Heilind Number:EDA895-080-540-208
Manufacturer:EDAC
Manufacturer Number:895-080-540-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-540-208

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, meticulously crafted for seamless integration. With a sleek black finish and a durable housing material of UL 94V-0 Polyphenylene Sulfide, it not only ensures optimal functionality but also adds a touch of sophistication to your setup. Featuring two rows with a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connections for your electronic components. The 80 positions allow for versatile use, while the straight mount orientation simplifies installation. Crafted with copper alloy contact material, it guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronic industry. Upgrade your connectivity solutions with this essential component.