895-080-540-212

Heilind Number:EDA895-080-540-212
Manufacturer:EDAC
Manufacturer Number:895-080-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-540-212

Detailed Description

Enhance your connectivity solutions with our dual-row Board To Board PCB Connector. Designed for seamless integration, this component features 80 positions with a .1-inch pitch and .2-inch row spacing, allowing for efficient and secure connections on your PCB. The connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and reliable copper alloy contacts for optimal performance. With a straight mount orientation, it provides easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it ensures consistent functionality even in harsh environments. Elevate your electronic projects with this high-quality connector, a vital component in our extensive lineup of connectivity products.