895-080-540-512

Heilind Number:EDA895-080-540-512
Manufacturer:EDAC
Manufacturer Number:895-080-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-540-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-540-512

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in sleek black. Designed for seamless integration on PCBs, it features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance and safety. With two rows of precision-engineered contact points made from Copper Alloy, it guarantees reliable power transmission. Boasting a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transfer across 80 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.