895-080-540-803

Heilind Number:EDA895-080-540-803
Manufacturer:EDAC
Manufacturer Number:895-080-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-540-803

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Featuring a sleek black design, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide for optimal safety. With two rows and 80 positions, it offers ample connectivity for your PCB needs. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. Its .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. Designed for straight mount orientation, this connector operates smoothly in a wide temperature range from -40 to 105°C. Upgrade your electronic assemblies with this essential connector for seamless connectivity in any application.