895-080-540-804

Heilind Number:EDA895-080-540-804
Manufacturer:EDAC
Manufacturer Number:895-080-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-540-804

Detailed Description

Enhance your PCB connectivity with our 80-position Board To Board Card Edge Connector, offering seamless integration for your electronic assemblies. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing material and durable Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With a compact pitch of .1 inches and dual-row design, it allows for efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.