895-080-540-808

Heilind Number:EDA895-080-540-808
Manufacturer:EDAC
Manufacturer Number:895-080-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-540-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability and safety. With a double-row configuration and a total of 80 positions, it offers ample room for your board-to-board connections. The contact material, crafted from Copper Alloy, ensures optimal conductivity. Boasting a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure mating. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Elevate your electronic assemblies with this essential component.